Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011565725
Order Code59375801
Technical Datasheet
1,425 total stock globally
Need more?
1425 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.590 ($11.0285) |
Price for:Each
Minimum: 1
Multiple: 1
$9.59 ($11.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011565725
Order Code59375801
Technical Datasheet
Wire Size (AWG)22AWG to 12AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11565725 from Entrelec UK is a 2 position screw clamp terminal block fuse. This terminal block is suitable for wire size ranging from 22AWG to 12AWG and used with 5mm x 20mm and 5mm x 25mm fuses.
- Gray colour housing
- Dimension of fuse terminal is 41mm x 56.5mm x 8mm (D x H x W)
- Net weight of 14g
- Pollution degree is 3
- Ambient operation air temperature range from -55°C to 110°C
- Polyamide (PA) insulating material
- Spacing of 8mm
- Conforms to CE 1SND225007C1000 standard
- Certified GOST 1SND161005A1103 standard
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
Wire Size (AWG)
22AWG to 12AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519