Print Page
23,554 total stock globally
Need more?
23554 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.660 ($3.059) |
Price for:Each
Minimum: 1
Multiple: 1
$2.66 ($3.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOZ
Manufacturer Part No09-03290.01
Order Code67434502
Product Range1K2
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off
Switch MountingThrough Hole
Product Range1K2
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationVertical
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 09-03290.01 from EAO is a miniature slide switch with PCB mount. It is a single pole changeover switch which is ideal as jumper replacement.
- Highly compact with 2.54mm pitch pins
- End and side by side stackable at 2.54mm pitch
- Extended straight version
- Standard gold plated contacts
- High reliability
- Fully sealed base suitable for solvent cleaning
- Plastic black raised actuator version
- Switching capacity of 500mA at 12VDC
- Switch rating of 6W
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
On-Off
Product Range
1K2
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381