Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25648A1647K003Copy
Manufacturer Standard Lead Time24 weeks
Order Code4748156
Product RangeModCap UHP Series
Also Known AsB25648A1647K3
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $997.140 ($1,146.711) |
Price for:Each
Minimum: 1
Multiple: 1
$997.14 ($1,146.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25648A1647K003Copy
Manufacturer Standard Lead Time24 weeks
Order Code4748156
Product RangeModCap UHP Series
Also Known AsB25648A1647K3
Technical Datasheet
Dielectric TypeBio-Based Polypropylene Film
Capacitor Case / Package-
Capacitance640µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingChassis Mount
Voltage(AC)-
Voltage(DC)1.6kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current5kA
RMS Current (Irms)190A
ESR-
Product Diameter-
Product Length205mm
Product Width90mm
Product Height170mm
Ripple Current-
Output (kvar)-
Product RangeModCap UHP Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Bio-Based Polypropylene Film
Capacitance
640µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
5kA
ESR
-
Product Length
205mm
Product Height
170mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Chassis Mount
Voltage(DC)
1.6kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
190A
Product Diameter
-
Product Width
90mm
Ripple Current
-
Product Range
ModCap UHP Series
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
