Print Page
3,729 total stock globally
Need more?
3729 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.300 ($6.095) |
Price for:Each
Minimum: 1
Multiple: 1
$5.30 ($6.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57703M0103G000
Order Code120045602
Product RangeB57703M
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 2%
Product RangeB57703M
Thermistor Case StyleRadial Leaded
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The B57703M0 series from EPCOS are NTC thermistors for temperature measurement. These are mainly used in surface temperature measurements on housings and heat sinks.
- High accuracy
- Easy mounting
- Good thermal coupling through metal tag
- Thermistor encapsulated in metal tag case
- PTFE insulated leads of 30AWG silver plated nickel wire and 28AWG silver plated Cu wire available
- UL (E69802) approved
- Resistance value at 25°C ranges from 5kohm to 30Kohm
- Beta value (B25/100value) range from 3964K to 3988K
- Operating temperature range from -55°C to 125°C
- Maximum power dissipation of 150mW at 25°C
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Through Hole
Product Range
B57703M
NTC Mounting
Free Hanging
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
SVHC
Lead (27-Jun-2024)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
Thermistor Case Style
Radial Leaded
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000659