Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59801D080A40
Order Code1299935
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max30VDC
ApplicationsLimit Temperature Monitoring
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The B59801D080A40 is a limit temperature Sensor PTC Thermistor with insulated screw-type metal case and tinned leads. Marked with nominal threshold temperature and type designation. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and heating systems.
- Fast response
- M3 Thread
Applications
Sensing & Instrumentation
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Otherwise, the packing material may be deformed or components may stick together, causing problems during mounting.
Technical Specifications
Resistance (25°C)
100ohm
Product Range
-
Applications
Limit Temperature Monitoring
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Operating Temperature Min
0°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127