Print Page
Image is for illustrative purposes only. Please refer to product description.
5,535 total stock globally
Need more?
5535 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.832 ($0.9568) |
Price for:Each
Minimum: 10
Multiple: 10
$8.32 ($9.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0652X830
Order Code415393201
Technical Datasheet
Effective Magnetic Path Length42mm
Ae Effective Cross Section Area21.04mm²
Inductance Factor Al2.71µH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Effective Magnetic Path Length
42mm
Inductance Factor Al
2.71µH
Ae Effective Cross Section Area
21.04mm²
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00393