Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66421G0000X187
Order Code119058801
Product RangeB66421 Series
Technical Datasheet
3,420 total stock globally
Need more?
3420 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $1.780 ($2.047) |
Price for:Each
Minimum: 5
Multiple: 5
$8.90 ($10.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66421G0000X187
Order Code119058801
Product RangeB66421 Series
Technical Datasheet
Effective Magnetic Path Length57mm
Ae Effective Cross Section Area58mm²
Inductance Factor Al2µH
Product RangeB66421 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66421G0000X187 is an EFD25-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 2000 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Effective Magnetic Path Length
57mm
Inductance Factor Al
2µH
SVHC
No SVHC (21-Jan-2025)
Ae Effective Cross Section Area
58mm²
Product Range
B66421 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008