Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66423G0000X187
Order Code119059101
Also Known AsB66423GX187
Technical Datasheet
4,158 total stock globally
Need more?
4158 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.510 ($1.7365) |
Price for:Each
Minimum: 1
Multiple: 1
$1.51 ($1.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66423G0000X187
Order Code119059101
Also Known AsB66423GX187
Technical Datasheet
Effective Magnetic Path Length68mm
Ae Effective Cross Section Area69mm²
Inductance Factor Al2.05µH
Product Overview
The B66423GX187 is an EFD30-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The E-core with flattened, lower centre leg for especially flat transformer design and for DC/DC converters. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 2050 +30/-20% Inductance factor
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Effective Magnetic Path Length
68mm
Inductance Factor Al
2.05µH
Ae Effective Cross Section Area
69mm²
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012