Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A1042A025Copy
Order Code
Re-Reel1644758RL
Cut Tape1644758
Product RangeERU25 B82559 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A1042A025Copy
Order Code
Re-Reel1644758RL
Cut Tape1644758
Product RangeERU25 B82559 Series
Technical Datasheet
Inductance440nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeERU25 B82559 Series
DC Resistance Max-
Inductance Tolerance± 7%
Product Length25.3mm
Product Width23.5mm
Product Height8.95mm
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
440nH
Inductor Construction
Shielded
Product Range
ERU25 B82559 Series
Inductance Tolerance
± 7%
Product Width
23.5mm
SVHC
To Be Advised
RMS Current (Irms)
-
Saturation Current (Isat)
71A
DC Resistance Max
-
Product Length
25.3mm
Product Height
8.95mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
