Print Page
2,783 total stock globally
700 more incoming. You can reserve stock now
2783 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.140 ($3.611) |
Price for:Each
Minimum: 1
Multiple: 1
$3.14 ($3.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The B88069X1380S102 is a 2-electrode Surge Arrester features very low capacitance, high insulation resistance and fast response time. Very high current rating. Stable performance over life.
- Standard size
- -40 to 125°C Operating temperature
Applications
Power Management, Consumer Electronics
Technical Specifications
Product Range
A8
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001207