Print Page
6,019 total stock globally
Need more?
6,019 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.420 ($2.783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42 ($2.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14610002Copy
Manufacturer Standard Lead Time18 weeks
Order Code127803802
Product RangeMC-146
Also Known AsMC-146 32.7680KA-A ROHS
Technical Datasheet
Product RangeMC-146
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 7mm x 1.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Product Overview
The Q13MC14610002 MC-146 32.768KHZ 12.5PF is a 7.0 x 1.5 x 1.4mm Low Profile SMD kHz Range Crystal with frequency range of 32 to 100kHz. Load capacitance of 12.5pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 65kΩ ESR
Applications
Communications & Networking
Technical Specifications
Product Range
MC-146
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Alternatives for Q13MC14610002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095

