Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC30610003
Order Code121620801
Product RangeMC-306
Also Known AsMC-306 32.7680K-A ROHS
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeMC-306
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Q13MC30610003 MC-306 32.768KHZ 12.5PF from Epson is a surface mount crystal unit.
- Crystal case of 8mm x 3.8mm (H x W)
- Nominal frequency of 32.768kHz
- Frequency tolerance of ±20ppm
- Load capacitance of 12.5pF
Applications
Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
12.5pF
Product Range
MC-306
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for Q13MC30610003
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173