Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ325310110039 SG-531P 24 MHZ C
Order Code1216197
Product RangeSG-531P
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / --
Oscillator CaseThrough Hole, 13.7mm x 6.6mm
Supply Voltage Nom5V
Product RangeSG-531P
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCLead (16-Jul-2019)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case
Through Hole, 13.7mm x 6.6mm
Product Range
SG-531P
Operating Temperature Max
70°C
SVHC
Lead (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257