Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1G0054210322
Order Code359716401
Also Known AsTG2520SMN 50.0000M-MCGNNM
Technical Datasheet
3,660 total stock globally
Need more?
3660 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.400 ($3.910) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.40 ($3.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0054210322
Order Code359716401
Also Known AsTG2520SMN 50.0000M-MCGNNM
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -0.5ppm
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
50MHz
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Frequency Stability + / -
0.5ppm
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002