Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEPT
Manufacturer Part No244-11000-15
Order Code1656293
Technical Datasheet
No. of Contacts110Contacts
Pitch Spacing2mm
No. of Rows5Rows
Row Pitch2mm
Alternatives for 244-11000-15
1 Product Found
Product Overview
The 244-11000-15 is a 110-position 5-row A-type Hardmetric Connector with gold-plated bronze contacts and a glass-filled PBT insulator. This shielded connector has a pitch of 2mm and is suitable for applications that require high contact density and reliability. It is suitable for use with PCB (≥1.44mm) applications.
- Robust design
- 20mΩ Maximum contact resistance
- 0.6mm (Female) minimum clearance and creepage
- 750Vrms Test voltage
- 3.125Gbps Data transfer rate
Applications
Communications & Networking, Medical, Industrial
Technical Specifications
No. of Contacts
110Contacts
No. of Rows
5Rows
Pitch Spacing
2mm
Row Pitch
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185