Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoERG16-412/5
Order Code1203417
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG16-412/5
Order Code1203417
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Poles1 Pole
Angle of Throw22.5°
No. of Switch Positions16 Position
Switching Voltage30V
Contact Current AC Max125mA
Output CodeHexadecimal
Contact Voltage AC Max30V
Switching Current125mA
Switch ConstructionSealed
IlluminationNon Illuminated
Contact Current DC Max125mA
Actuator LevelRaised
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
No. of Poles
1 Pole
No. of Switch Positions
16 Position
Contact Current AC Max
125mA
Contact Voltage AC Max
30V
Switch Construction
Sealed
Contact Current DC Max
125mA
Contact Voltage DC Max
30V
Switch Mounting
Through Hole
Angle of Throw
22.5°
Switching Voltage
30V
Output Code
Hexadecimal
Switching Current
125mA
Illumination
Non Illuminated
Actuator Level
Raised
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033