Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDD-1-015
Order Code1203426
Technical Datasheet
Contact ConfigurationDPST
Switch Operation-
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Max100V
Contact Voltage DC Max-
OrientationHorizontal
Technical Specifications
Contact Configuration
DPST
Switch Mounting
Through Hole
Contact Voltage AC Max
100V
Orientation
Horizontal
Switch Operation
-
Contact Current Max
5A
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063