Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-1-017
Order Code1203424
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoSDS-1-017
Order Code1203424
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Max100V
Contact Voltage DC Max-
OrientationHorizontal
Product Overview
The SDS-1-017 is a single-pole single-throw (SPST) 1-circuit Spectra low profile through-hole ON/OFF Slide Switch with horizontal orientation. The 017-series single-line edge mount switch is resistance to soldering heat as per IEC 68 and BS 2011 10seconds satisfactory at 260°C when mounted on 1.5mrn PCB.
- From only 3mm high
- Patented 1micron hard gold-plated contacts
- Front marking and easy to operate sliders
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Voltage AC Max
100V
Orientation
Horizontal
Switch Operation
On-Off
Contact Current Max
5A
Contact Voltage DC Max
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322