Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part NoLDG-A-12
Order Code1181523
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric98.5mm
External Width - Metric22.5mm
External Depth - Metric75mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.88"
External Width - Imperial0.89"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
98.5mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
3.88"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polycarbonate
External Width - Metric
22.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08