Print Page
Image is for illustrative purposes only. Please refer to product description.

349 total stock globally
Need more?
349 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $169.980 ($195.477) |
Price for:Each
Minimum: 1
Multiple: 1
$169.98 ($195.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No010102JCopy
Order Code120396502
Technical Datasheet
Output Power150W
For Use WithErsa I-Tool
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
010102J is a 24V 150W antistatic heating element. Suitable for use with i-tool (0100CDJ). It allows for standard, long life, low cost tips to be removed without replacing the expensive heating element each time the tip wears out.
- Output power is 150W
Technical Specifications
Output Power
150W
Length
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Ersa I-Tool
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
