Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-220-68
Order Code1325989
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-220-68
Order Code1325989
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Insulator Body MaterialCarbon
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness0.178mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TO-220-68 is an Insulator Pad with silicone rubber and fibreglass composite, carbon body, transistor case and 0.178mm thickness.
- Grey colour
Applications
HVAC
Technical Specifications
Insulator Body Material
Carbon
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (27-Jun-2018)
Thermal Conductivity
-
Thickness
0.178mm
Thermal Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625