Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code145478602
Product RangeP-Clip AL Series
Your Part Number
483 total stock globally
11,200 more incoming. You can reserve stock now
483 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.170 ($23.1955) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.17 ($23.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code145478602
Product RangeP-Clip AL Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourMetallic
External Length12.7mm
External Width9.5mm
Height-
Product RangeP-Clip AL Series
SVHCTo Be Advised
Product Overview
The Essentra AL-3 is a P style cable clamp with aluminium alloy construction and supplied as a pack of 100. This cable clamp is designed to hold cables and is easy to install with a #10 M5 screw. The screw must be removed before the bundle can be removed.
- Aluminium alloy 5052 H-32 (RMS-199) construction
- Suitable for cables up to 4.8mm diameter
Contents
Pack of 100.
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
12.7mm
Height
-
SVHC
To Be Advised
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Metallic
External Width
9.5mm
Product Range
P-Clip AL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801
