Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3035WCopy
Manufacturer Standard Lead Time11 weeks
Order Code291445101
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.070 ($15.0305) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.07 ($15.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3035WCopy
Manufacturer Standard Lead Time11 weeks
Order Code291445101
Technical Datasheet
Product Overview
- Mounting Hole Diameter: 3.2mm
- Grip Range Min: 1mm
- Grip Range Max: 2mm
- Diameter: 6.4mm
- Head Height: 1.6mm
- Overall Length: 6.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
