Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3045BCopy
Manufacturer Standard Lead Time8 weeks
Order Code291445201
Your Part Number
153 total stock globally
Need more?
153 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.810 ($14.7315) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.81 ($14.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3045BCopy
Manufacturer Standard Lead Time8 weeks
Order Code291445201
Technical Datasheet
Product Overview
- Mounting Hole Diameter: 3.2mm
- Grip Range Min: 2mm
- Grip Range Max: 3mm
- Diameter: 6.4mm
- Head Height: 1.6mm
- Overall Length: 7.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011975
