Print Page
Image is for illustrative purposes only. Please refer to product description.
121 total stock globally
Need more?
121 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $55.330 ($63.6295) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$55.33 ($63.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTO-218-70
Order Code132598801
Technical Datasheet
Thickness0.178mm
Product Overview
Thermal insulation pads for devices with a TO-218 case style, providing electrical insulation between the power source and any metal components. Supplied in packs of 25.
- Silcone rubber & fibreglass material (RMS-33)
- Operating temperature range: -60 °C to 150 °C
- Low resistance to heat transfer
- UL94 V-0 Rated for flammability
- Hole diameter: 3.7mm
- Dimensions: 20.6x35.8mm
- Supplied in packs of 25
Applications
Thermal Management
Technical Specifications
Thickness
0.178mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625