Print Page
Image is for illustrative purposes only. Please refer to product description.
178 total stock globally
Need more?
178 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.440 ($38.456) |
Price for:Each
Minimum: 1
Multiple: 1
$33.44 ($38.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 106-P30 5A is a 1-pole 5A Thermal Over-current Circuit Breaker with push to reset actuator, trip-free operation and snap action mechanism. The 106-P30 series miniaturised circuit breaker has thread neck panel mounting with hex and knurled nut, blade terminals. It has breaking capacity of 2000A at 250VAC and 200A at 48VDC voltage.
- -20 to +60°C Ambient temperature range
- IP40 (operating area), IP00 (terminal area) Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Industrial, Power Management, Aerospace, Defence, Military
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012