3,000 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
500+ | $8.500 ($9.775) |
Product Information
Product Overview
The P2781TR is a Line Matching Transformer for applications where high performance and safety isolation to international standards are required in an extremely small case size. It is designed specifically as a surface mount device, it features a 7mm seated height and is vacuum encapsulated and tested to 6500VDC. Despite the subminiature size, the performance is the equal of that of much larger components. It offers reinforced insulation, is ideal for voice telecommunications and for data communications to medium speed and can be matched to both 600Ω and complex impedance telephone lines.
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation, Power Management, Industrial
Technical Specifications
-
245ohm
3.88kVrms
-25°C
-
4dB
100µA
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate