Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.120 ($9.338) |
Price for:Each
Minimum: 1
Multiple: 1
$8.12 ($9.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP3188
Order Code113083701
Technical Datasheet
Turns Ratio-
Insertion Loss3.5dB
DC Resistance206ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
100uA microprofile SMD line matching transformer offers fully reinforced insulation. It is ideal for voice telecommunications and low speed data communications and can be matched to both 600 ohm and complex impedance telephone lines. Suitable for telecommunications, V.22bis modems, voice and instrumentation applications.
- Insertion loss is 3.5dB
- Return loss is 18dB
- 7mm seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Technical Specifications
Turns Ratio
-
DC Resistance
206ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
3.5dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
