Print Page
Image is for illustrative purposes only. Please refer to product description.
6,834 total stock globally
1,000 more incoming. You can reserve stock now
6834 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.540 ($7.521) |
Price for:Each
Minimum: 1
Multiple: 1
$6.54 ($7.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETAL
Manufacturer Part NoP3191
Order Code113083901
Technical Datasheet
Turns Ratio-
Insertion Loss4.5dB
DC Resistance340ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Product Overview
100uA microprofile SMD line matching Transformer offers reinforced insulation. It is ideal for data communications at high data rates capable of being matched to both 600 ohm and complex impedance telephone lines. Suitable for telecommunications, V.22bis modems, voice and instrumentation applications.
- Insertion loss is 4.5dB
- Return loss is 16dB
- 7mm seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Technical Specifications
Turns Ratio
-
DC Resistance
340ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
-
Insertion Loss
4.5dB
Current Rating
100µA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002