Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoDC22-10-10K
Order Code1307069
Product RangeDC22 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoDC22-10-10K
Order Code1307069
Product RangeDC22 Series
Technical Datasheet
Track Resistance10kohm
Power Rating2W
Resistance Tolerance± 5%
Product RangeDC22 Series
No. of Gangs1
Adjustment TypeScrewdriver Slot
Product Length57.15mm
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DC22-10-10K is a Digital Potentiometer with a high temperature black plastic housing and gold-plated lug terminals. This DC22 series precision pot/turns counting dial combination potentiometer features screwdriver slot adjustment and over the center lock.
- -30 to 85°C Operating temperature range
Notes
Uses ETI systems potentiometer MW22.
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 5%
No. of Gangs
1
Product Length
57.15mm
Product Height
-
Operating Temperature Max
85°C
Power Rating
2W
Product Range
DC22 Series
Adjustment Type
Screwdriver Slot
Product Width
-
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163