Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8T-10-10K
Order Code1307094
Product RangeLCP8 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP8T-10-10K
Order Code1307094
Product RangeLCP8 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 15%
Power Rating200mW
Length of Travel-
Product RangeLCP8 Series
Potentiometer TerminalsWire Leaded
Resistor TechnologyConductive Plastic
Temperature Coefficient± 400ppm/°C
Product Length31.98mm
Product Width7.29mm
Product Height8.18mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Overview
The LCP8 series Linear Motion Potentiometer made of conductive plastic element with bronze bearings.
- 20 Million strokes life expectancy
Technical Specifications
Track Resistance
10kohm
Power Rating
200mW
Product Range
LCP8 Series
Resistor Technology
Conductive Plastic
Product Length
31.98mm
Product Height
8.18mm
Operating Temperature Max
105°C
Resistance Tolerance
± 15%
Length of Travel
-
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
7.29mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005352