Print Page
Image is for illustrative purposes only. Please refer to product description.
17,000 total stock globally
6,000 more incoming. You can reserve stock now
17000 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.105 ($0.1208) |
Price for:Each
Minimum: 10
Multiple: 10
$1.05 ($1.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No002.05.036
Order Code249450702
Technical Datasheet
Nut TypeHex
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02.05.036 is a natural DIN Metric Hexagon Nut made of nylon 6 with injection moulded design and 2.4mm thickness.
- -25 to 100°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Nut Type
Hex
Thread Size - Metric
M3
Product Range
-
Thread Size - Imperial
-
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454