Print Page
Image is for illustrative purposes only. Please refer to product description.

57,630 total stock globally
49,900 more incoming. You can reserve stock now
57,630 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.032 ($0.0368) |
Price for:Each
Minimum: 10
Multiple: 10
$0.32 ($0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.03.036Copy
Order Code249460201
Technical Datasheet
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialNylon 6 (Polyamide 6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 03.03.036 is a natural colour Moulded Flat Washer made of nylon 6.
- UL94V-2 Flammability rating
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon 6 (Polyamide 6)
Product Range
-
External Diameter
7mm
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
