Print Page
Image is for illustrative purposes only. Please refer to product description.
10,182 total stock globally
Need more?
10182 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.107 ($0.123) |
Price for:Each
Minimum: 10
Multiple: 10
$1.07 ($1.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No003.20.061
Order Code249461102
Technical Datasheet
Internal Diameter6.1mm
External Diameter12.2mm
Fastener MaterialSpring Steel
Thread Size - MetricM6
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
003.20.061 is a contact-washer with tooth for M6 size.
- 6.10/12.20/1.20mm(inside dia/ outside dia/ thickness)
- Spring steel, zinc plated washer
Technical Specifications
Internal Diameter
6.1mm
Fastener Material
Spring Steel
Fastener Plating
Zinc
SVHC
No SVHC (21-Jan-2025)
External Diameter
12.2mm
Thread Size - Metric
M6
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000777