Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.03.401Copy
Manufacturer Standard Lead Time14 weeks
Order Code146683302
Product Range05.03 Series
Your Part Number
2,034 total stock globally
11,400 more incoming. You can reserve stock now
2,034 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.593 ($0.682) |
Price for:Each
Minimum: 1
Multiple: 1
$0.59 ($0.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.03.401Copy
Manufacturer Standard Lead Time14 weeks
Order Code146683302
Product Range05.03 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length40mm
Overall Length40mm
External Width5.5mm
Product Range05.03 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.03.401 is a M3x40mm female to female Hexagonal Standoff with steel (11SMnPb30) construction, zinc-plated finish and 5.5mm width.
- Spacer suited for M3 screws
- Base material is steel and zinc plated finish
- 7mm Thread length
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
40mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
40mm
Product Range
05.03 Series
Technical Docs (1)
Alternatives for 005.03.401
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
