Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.04.501Copy
Manufacturer Standard Lead Time12 weeks
Order Code146680401
Product Range05.04 Series
Your Part Number
2,502 total stock globally
1,900 more incoming. You can reserve stock now
2,502 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.702 ($0.8073) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.04.501Copy
Manufacturer Standard Lead Time12 weeks
Order Code146680401
Product Range05.04 Series
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length50mm
Overall Length50mm
External Width7mm
Product Range05.04 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.04.501 is a M4 x 50mm hex stand-off type-A Female to Female Spacer, made of steel with zinc-plated (clear chromate) finish. Designed according to DIN 1.0718 (material) and 5μm (A2E) DIN 267 (plating) standards.
- Spacer suited for M4 screws
- Base material is steel and zinc plated finish
- 7mm OD Wrench Size
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
50mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
50mm
Product Range
05.04 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
