Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.14.073
Order Code146702702
Product Range05.14 Series
Technical Datasheet
2,118 total stock globally
Need more?
2118 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.593 ($0.682) |
Price for:Each
Minimum: 1
Multiple: 1
$0.59 ($0.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.14.073
Order Code146702702
Product Range05.14 Series
Technical Datasheet
Body Length7mm
Overall Length15mm
External Width7mm
Product Range05.14 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.14.073 is a M4 male to female Hex Standoff made of QQ-B-6261 ASTM-B-16 brass with nickel plated finish.
- Wrench Size / OD: 7mm
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Body Length
7mm
External Width
7mm
SVHC
Lead (21-Jan-2025)
Overall Length
15mm
Product Range
05.14 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002759