Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.20.312Copy
Manufacturer Standard Lead Time11 weeks
Order Code146687702
Product Range05.20 Series
Your Part Number
271 total stock globally
Need more?
271 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.769 ($0.8844) |
Price for:Each
Minimum: 1
Multiple: 1
$0.77 ($0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.20.312Copy
Manufacturer Standard Lead Time11 weeks
Order Code146687702
Product Range05.20 Series
Technical Datasheet
Body Length12mm
Overall Length18mm
External Width5.5mm
Product Range05.20 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.20.312 is a M3 self-cutting male to female Hex Standoff made of 11SMnPb30(+C) steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Body Length
12mm
External Width
5.5mm
SVHC
Lead (21-Jan-2025)
Overall Length
18mm
Product Range
05.20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002551
