Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.60.533Copy
Order Code146686802
Product Range05.60 Series
Your Part Number
2,279 total stock globally
4,000 more incoming. You can reserve stock now
2,279 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.390 ($1.5985) |
Price for:Each
Minimum: 1
Multiple: 1
$1.39 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.60.533Copy
Order Code146686802
Product Range05.60 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeCube
Body Length10mm
Overall Length10mm
External Width10mm
Product Range05.60 Series
SVHCLead (21-Jan-2025)
Product Overview
005.60.533 is a M3 threaded cube standoff with brass construction and nickel-plated finish.
- Dimension is 10mm x 10mm x 10mm
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
External Width
10mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Cube
Overall Length
10mm
Product Range
05.60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
