Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No009.44.749Copy
Manufacturer Standard Lead Time12 weeks
Order Code146684902
Product Range09.44 Series
Your Part Number
356 total stock globally
Need more?
356 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.703 ($0.8084) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No009.44.749Copy
Manufacturer Standard Lead Time12 weeks
Order Code146684902
Product Range09.44 Series
Technical Datasheet
Body Length4.9mm
Overall Length12.8mm
External Width4.75mm
Product Range09.44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.17.449 is a 4.9mm hex stand-off type-B Male to Female Spacer, made of stainless steel with plain finish, UNC 4-40 thread size. Designed according to 1.4104 completely magnetic (material) standard.
- 4.5mm OD Wrench Size
Applications
Industrial
Technical Specifications
Body Length
4.9mm
External Width
4.75mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
12.8mm
Product Range
09.44 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000839
