Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No014.42.341
Order Code249461702
Your Part Number
Technical Datasheet
5,349 total stock globally
Need more?
5349 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.171 ($0.1966) |
Price for:Each
Minimum: 10
Multiple: 10
$1.71 ($1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.42.341
Order Code249461702
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourNatural
External Length18mm
External Width10mm
Height3.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14.42.341 is a natural screw-mount one-sided Half Cable Clamp made of steel with zinc-plating. It is suitable for use with the 4mm diameter cables.
- Standard design
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
18mm
Height
3.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
4mm
Cable Clamp / Clip Colour
Natural
External Width
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536