Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No014.42.907
Order Code249461902
Your Part Number
Technical Datasheet
4,166 total stock globally
Need more?
4166 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.441 ($0.5072) |
Price for:Each
Minimum: 10
Multiple: 10
$4.41 ($5.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.42.907
Order Code249461902
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter7mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourNatural
External Length16.5mm
External Width8mm
Height6.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14.42.907 is a natural screw-mount one-sided Half Cable Clamp made of steel with zinc-plating. It is suitable for use with the 3.6mm diameter cables.
- Standard design
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
16.5mm
Height
6.8mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
7mm
Cable Clamp / Clip Colour
Natural
External Width
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043