Print Page
Image is for illustrative purposes only. Please refer to product description.
10,015 total stock globally
8,000 more incoming. You can reserve stock now
10015 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.366 ($0.4209) |
Price for:Each
Minimum: 1
Multiple: 1
$0.37 ($0.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 14.86.313 from Ettinger is a 90°mounting brackets for use with PCB.
- Steel material
- Nickel plated
- Leg length are 11mm and 10mm respectively
- Leg width of 7mm
- Hole diameter is 3.2mm
- M3 (Thread #2)
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
10mm
External Height - Imperial
0.43"
Product Range
-
External Height - Metric
11mm
For Use With
PCBs
External Width - Imperial
0.39"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089