Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | EUC1P2CCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 257662401 |
| Your Part Number | |
| Technical Datasheet |
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.040 ($11.546) |
Price for:Each
Minimum: 1
Multiple: 1
$10.04 ($11.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPA |
|---|---|
| Manufacturer Part No | EUC1P2CCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 257662401 |
| Technical Datasheet |
Product Overview
The EUC1P2C is a DIN rail-mounted miniature circuit breaker from Europa’s EUC1P series, designed for reliable protection of electrical circuits against overloads and short circuits. It is ideal for residential, commercial, and light industrial applications.
- Suitable for consumer units, lighting circuits, and general-purpose electrical protection
- For inductive loads with moderate inrush current (e.g., small motors, fluorescent lighting)
- DIN rail mounting
- Voltage Rating: 230V AC
- Current Rating: 2A
- Poles: 1 (Single-pole)
- Breaking Capacity: 10kA
- Protection Class: IP20
- Dimensions (WxHxD): 18mm x 87mm x 78mm
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .102 |
