Print Page
Image is for illustrative purposes only. Please refer to product description.
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.070 ($102.4305) |
Price for:Each
Minimum: 1
Multiple: 1
$89.07 ($102.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The LE1-D123U7 is a Direct-On-Line (DOL) motor starter designed for reliable control of single-phase or three-phase induction motors. It supports a rated current of 12A and can handle motor loads up to 5.5kW at 415V AC. The unit operates with a 230V AC coil and is housed in a robust ABS plastic enclosure with IP65 protection, making it suitable for industrial and commercial environments.
- Designed for switching motors directly on line, commonly used in industrial and commercial motor control systems
- Integrated start and stop buttons for easy operation
- Suitable for single or three-phase induction motors
- Enclosure: ABS Plastic, IP65 protection
- Rated Operational Voltage: Up to 690V
- Power Rating: Up to 5.5kW at 415V AC
- Coil Voltage: 230V AC
- Rated Current: 12A
- Dimensions (HxWxD): 166mm x 88mm x 140mm
- Weight: 0.87kg (Approx.)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85371098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.868