Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No14.7456MHZ HC49-4H/30/50/-40+85/18PF/ATFCopy
Manufacturer Standard Lead Time19 weeks
Order Code164087402
Product RangeHC49
Your Part Number
1,432 total stock globally
Need more?
1,432 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.634 ($0.7291) |
Price for:Each
Minimum: 1
Multiple: 1
$0.63 ($0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No14.7456MHZ HC49-4H/30/50/-40+85/18PF/ATFCopy
Manufacturer Standard Lead Time19 weeks
Order Code164087402
Product RangeHC49
Technical Datasheet
Product RangeHC49
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.77mm x 4.34mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The 14.7456MHZ HC49/4H/30/50/40/18PF/ATF is a 10.77 x 4.34mm 30 and 50ppm through-hole low-profile Crystal Unit uses AT-cut strip crystal with hermetically sealed can. The HC49-4H series crystal resistance-weld hermetic seal crystal holder.
- Fundamental oscillation mode
- 40Ω Maximum equivalent series resistance
- 500µW Maximum drive level
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC49
Crystal Frequency
14.7456MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.77mm x 4.34mm
Crystal Mounting
Through Hole
Operating Temperature Max
85°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
