Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No25.000MHZ HC49-4H/30/50/-40+85/18PF/ATFCopy
Manufacturer Standard Lead Time19 weeks
Order Code164088102
Product RangeHC49
Your Part Number
963 total stock globally
Need more?
963 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.725 ($0.8338) |
Price for:Each
Minimum: 1
Multiple: 1
$0.72 ($0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No25.000MHZ HC49-4H/30/50/-40+85/18PF/ATFCopy
Manufacturer Standard Lead Time19 weeks
Order Code164088102
Product RangeHC49
Technical Datasheet
Product RangeHC49
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.77mm x 4.34mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HC49-4H series Crystal Oscillator shares the same base outline as the industry standard HC49 crystal. The crystal uses at AT-cut strip crystal with a hermetically sealed can. It provides a low source of system clock frequency.
- AT-Cut strip crystal with hermetically sealed can
- 1.0 to 70MHz Frequency range
Applications
Industrial
Technical Specifications
Product Range
HC49
Crystal Frequency
25MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 10.77mm x 4.34mm
Crystal Mounting
Through Hole
Operating Temperature Max
85°C
Frequency Nom
25MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
