Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part NoMH32768LCopy
Manufacturer Standard Lead Time19 weeks
Order Code164108502
Product RangeMH32768
Your Part Number
3,440 total stock globally
2,000 more incoming. You can reserve stock now
3,440 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.450 ($0.5175) |
Price for:Each
Minimum: 5
Multiple: 5
$2.25 ($2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part NoMH32768LCopy
Manufacturer Standard Lead Time19 weeks
Order Code164108502
Product RangeMH32768
Technical Datasheet
Frequency Nom32.768kHz
Product RangeMH32768
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The MH32768L is a 6 x 2mm Cylindrical Watch Crystal with excellent shock resistance and environmental capabilities. A high build quality component at low cost.
- Ageing ±5ppm Per Year Max
- 45kΩ ESR
- 100MΩ Insulation Resistance
Applications
Clock & Timing, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
MH32768
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
