Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoE300782100
Order Code3416679
Also Known As7638900083613
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVEREADY
Manufacturer Part NoE300782100
Order Code3416679
Also Known As7638900083613
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyZinc Chloride
External Diameter34.2mm
Battery Capacity-
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeD
Weight89g
Battery IEC CodeR20
Battery NEDA Code13D
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Zinc Chloride
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
R20
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
2
Weight
89g
Battery NEDA Code
13D
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2