Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EVEREADY |
|---|---|
| Manufacturer Part No | E300787100.Copy |
| Order Code | 3416675 |
| Also Known As | 7638900227543 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EVEREADY |
|---|---|
| Manufacturer Part No | E300787100.Copy |
| Order Code | 3416675 |
| Also Known As | 7638900227543 |
| Technical Datasheet | |
| Battery Voltage | 9V |
| Battery Size Code | PP3 |
| Battery Technology | Zinc Chloride |
| Battery Capacity | 400mAh |
| External Height | 48.5mm |
| Battery Terminals | Snap Contact |
| External Width | 26.5mm |
| Pack Quantity | 1 |
| Battery Type / Size | PP3 |
| External Depth | 17.5mm |
| Weight | 37g |
| Battery IEC Code | 6F22 |
| Battery NEDA Code | 1604D |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Battery Voltage | 9V |
|---|---|
| Battery Technology | Zinc Chloride |
| External Height | 48.5mm |
| External Width | 26.5mm |
| Battery Type / Size | PP3 |
| Weight | 37g |
| Battery NEDA Code | 1604D |
| Product Range | - |
| Battery Size Code | PP3 |
|---|---|
| Battery Capacity | 400mAh |
| Battery Terminals | Snap Contact |
| Pack Quantity | 1 |
| External Depth | 17.5mm |
| Battery IEC Code | 6F22 |
| Battery Compliance | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85068080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .037 |
